MAL223051008E3

Vishay / BC Components
594-MAL223051008E3
MAL223051008E3

Mfr.:

Description:
Supercapacitors / Ultracapacitors 50F 3.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
4,17 € 41,70 €
3,95 € 197,50 €
3,91 € 391,00 €
3,22 € 1.610,00 €
2,97 € 2.970,00 €
2,82 € 5.640,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
50 F
3 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
35 mm
2000 Hour, 500000 Cycle
19 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
230 EDLC-HV ENYCAP
AEC-Q200
Bulk
Brand: Vishay / BC Components
Lead Diameter: 0.8 mm
Leakage Current: 25 mA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: ENYCAP
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

230 EDLC-HV ENYCAP™ Capacitors

Vishay / BC Components 230 EDLC-HV ENYCAP™ Capacitors are polarized energy storage capacitors with high capacity and high energy density. These electrical double-layer capacitors have an operating voltage of up to 3V and a useful life of up to 2000 hours at +85°C. The series features rapid charge and discharge and is maintenance-free, with no service required. Applications for Vishay / BC Components 230 EDLC-HV ENYCAP Capacitors include power backup, burst power support, energy recovery, and more.