MAL222551011E3

Vishay / BC Components
594-MAL222551011E3
MAL222551011E3

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5F 2,7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 978

Stock:
978
Can Dispatch Immediately
On Order:
500
Expected 6/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,30 € 23,00 €
1,91 € 95,50 €
1,89 € 189,00 €
1,88 € 940,00 €
1,63 € 1.630,00 €
1,47 € 7.350,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
5 F
2.7 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
22 mm
1000 Hour
35 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
225 EDLC-R ENYCAP
AEC-Q200
Tray
Brand: Vishay / BC Components
Lead Diameter: 0.6 mm
Leakage Current: 2 mA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: ENYCAP
Type: Cylindrical
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

225 EDLC-R ENYCAP™ Ruggedized Capacitors

Vishay / BC Components 225 EDLC-R ENYCAP™ Ruggedized Capacitors are polarized energy storage capacitors with high capacity and energy density. These MAL2225 series capacitors are ruggedized for high humidity operation and provide rapid charge and discharge. Vishay / BC Components 225 EDLC-R ENYCAP Ruggedized Capacitors feature 2.7V rated voltage and 20F to 60F rated capacitance. Applications include power backup, burst power support, storage devices for energy harvesting, and more.