MAL222551009E3

Vishay / BC Components
594-MAL222551009E3
MAL222551009E3

Mfr.:

Description:
Supercapacitors / Ultracapacitors 60F 2.7V 18x40mm 85C 2000h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,16 € 7,16 €
4,64 € 46,40 €
4,13 € 206,50 €
3,93 € 393,00 €
3,46 € 1.730,00 €
3,31 € 3.310,00 €
3,23 € 6.460,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
60 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
40 mm
2000 Hour
22 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
225 EDLC-R ENYCAP
AEC-Q200
Bulk
Brand: Vishay / BC Components
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

225 EDLC-R ENYCAP™ Ruggedized Capacitors

Vishay / BC Components 225 EDLC-R ENYCAP™ Ruggedized Capacitors are polarized energy storage capacitors with high capacity and energy density. These MAL2225 series capacitors are ruggedized for high humidity operation and provide rapid charge and discharge. Vishay / BC Components 225 EDLC-R ENYCAP Ruggedized Capacitors feature 2.7V rated voltage and 20F to 60F rated capacitance. Applications include power backup, burst power support, storage devices for energy harvesting, and more.