MAL222051002E3

Vishay / BC Components
594-MAL222051002E3
MAL222051002E3

Mfr.:

Description:
Supercapacitors / Ultracapacitors 35F 2.7V 16x31

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €
3,14 € 31,40 €
2,55 € 127,50 €
2,37 € 237,00 €
2,13 € 1.065,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
35 F
2.7 VDC
Radial
16 mm (0.63 in)
31 mm
1000 Hour, 500000 Cycle
14 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
220 EDLC ENYCAP
AEC-Q200
Tray
Brand: Vishay / BC Components
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: ENYCAP
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

220 EDLC ENYCAP™ Capacitors

Vishay / BC Components 220 EDLC ENYCAP™ Capacitors are electrical double layer energy storage capacitors. The 220 EDLC ENYCAP is polarized with high capacity and energy density with an energy version with high stability available. The capacitors feature a rated voltage of 2.7V and are available in through-hold (radial) version with 1000h useful life at 85ºC.
Learn More