MAL219691264E3

Vishay / BC Components
594-MAL219691264E3
MAL219691264E3

Mfr.:

Description:
Supercapacitors / Ultracapacitors 15F 5.6V 14.5x48x2.5 2pin Lay Flat

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
15 F
5.6 VDC
SMD/SMT
14.5 mm (0.571 in)
48 mm
1000 Hour
10 Ohms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 85 C
2.5 mm
196 HVC ENYCAP
Tray
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Leakage Current: 120 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 280
Subcategory: Capacitors
Tradename: ENYCAP
Type: Cylindrical
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85322200
ECCN:
EAR99

Hybrid Storage 196 HVC ENYCAP™ Capacitors

Vishay Hybrid Storage 196 HVC ENYCAP™ Capacitors are polarized energy storage capacitors with high capacity and energy density. The 196 HVC ENYCAP Caps feature voltage flexibility of 1.4V (single-cell) to 2.8V / 4.2V / 5.6V / 7.0V / 8.4V (multiple cells) and are available in stacked through-hole (STH, radial), surface mount flat (SMF), and lay flat configurations (LPC) with wire and connectors.