MAL219691252E3

Vishay / BC Components
594-MAL219691252E3
MAL219691252E3

Mfr.:

Description:
Supercapacitors / Ultracapacitors 15F 2.8V 12x24x2.5 2pin Sur Mount Flat

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
15 F
2.8 VDC
SMD/SMT
12 mm (0.472 in)
24 mm
1000 Hour
5 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 85 C
2.5 mm
196 HVC ENYCAP
Tray
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Leakage Current: 120 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 750
Subcategory: Capacitors
Tradename: ENYCAP
Type: Cylindrical
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85322200
ECCN:
EAR99

IoT Batteryless Self-Sustaining Devices

Vishay IoT Batteryless Self-Sustaining Devices are a broad portfolio of unique devices designed for IoT applications. These best-in-class components are optimally suited for the “things” being controlled and monitored through IoT applications. Typical applications include presence check proximity detection, ambient light control health monitoring, biometric monitoring, and wearable gesture sensors.

Hybrid Storage 196 HVC ENYCAP™ Capacitors

Vishay Hybrid Storage 196 HVC ENYCAP™ Capacitors are polarized energy storage capacitors with high capacity and energy density. The 196 HVC ENYCAP Caps feature voltage flexibility of 1.4V (single-cell) to 2.8V / 4.2V / 5.6V / 7.0V / 8.4V (multiple cells) and are available in stacked through-hole (STH, radial), surface mount flat (SMF), and lay flat configurations (LPC) with wire and connectors.