MAL219690111E3

Vishay / BC Components
594-MAL219690111E3
MAL219690111E3

Mfr.:

Description:
Supercapacitors / Ultracapacitors 90F 4.2V 35X25X10

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Quantities greater than 81 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,55 € 13,55 €
12,34 € 123,40 €
12,29 € 614,50 €
11,83 € 1.183,00 €
11,74 € 6.163,50 €
1.050 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
90 F
4.2 VDC
Radial
35 mm (1.378 in)
25 mm
1000 Hour
135 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 85 C
10 mm
196 HVC ENYCAP
Tray
Brand: Vishay / BC Components
Leakage Current: 500 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 175
Subcategory: Capacitors
Tradename: ENYCAP
Type: Cylindrical
Unit Weight: 22,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hybrid Storage 196 HVC ENYCAP™ Capacitors

Vishay Hybrid Storage 196 HVC ENYCAP™ Capacitors are polarized energy storage capacitors with high capacity and energy density. The 196 HVC ENYCAP Caps feature voltage flexibility of 1.4V (single-cell) to 2.8V / 4.2V / 5.6V / 7.0V / 8.4V (multiple cells) and are available in stacked through-hole (STH, radial), surface mount flat (SMF), and lay flat configurations (LPC) with wire and connectors.