MAL219652224E3

Vishay / BC Components
594-MAL219652224E3
MAL219652224E3

Mfr.:

Description:
Supercapacitors / Ultracapacitors 0,22F 5,5V 11,5X13 70C 1000H

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
220000 uF
5.5 VDC
Through Hole
5 mm (0.197 in)
11.5 mm (0.453 in)
13 mm
1000 Hour
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
Bulk
Brand: Vishay / BC Components
Lead Diameter: 0.8 mm
Leakage Current: 3 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Energy Storage Double Layer Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
USHTS:
8532290040
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.