MAL218097251E3

Vishay / BC Components
594-MAL218097251E3
MAL218097251E3

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 180uF 2.5V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,683 € 6.830,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
180 uF
2.5 VDC
SMD/SMT
Aluminum Polymer Capacitors
2500 Hour
20 %
19 mOhms
- 55 C
+ 105 C
Can
180 CPS
Reel
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

180 CPS Capacitors

Vishay 180 CPS Capacitors are conductive polymer aluminum capacitors with SMD (chip) and low capacitance of 22µF to 2700µF. Vishay 180 CPS Capacitors offer up to 2500 hours at +105°C, very low ESR, and high ripple current. The SMD-version capacitors have a base plate and are lead (Pb)-free reflow solderable.

Conductive Polymer Aluminum Capacitors

Vishay / BC Components Conductive Polymer Aluminum Capacitors are SMD (Chip) version capacitors that offer low impedance. The capacitors feature a rated voltage range of 4.0V to 35V and category temperature range for -55ºC to +105ºC. Vishay / BC Components Conductive Polymer Aluminum Capacitors are ideal for applications utilizing SMD technology, for high temperature reflow soldering, industrial and professional applications, telecommunications and IT, as well as portable and mobile equipment.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.