MAL217054102E3

Vishay / BC Components
594-MAL217054102E3
MAL217054102E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 10V 10x16mm 105C 6000h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,527 € 1.054,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
170 RVZ
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

170 RVZ Radial Aluminum Electrolytic Capacitors

Vishay / BC Components 170 RVZ Radial Aluminum Electrolytic Capacitors are miniature, low-impedance polarized aluminum electrolytic capacitors with a non-solid electrolyte. The 170 RVZ capacitors offer low impedance, low equivalent-series resistance (ESR), high stability, high reliability, and high ripple current capability in smaller case sizes than the 150 RMI series capacitors. These charge and discharge-proof capacitors are AEC-Q200 qualified (automotive grade) and operate in a -40°C to +105°C temperature range. Vishay / BC Components 170 RVZ capacitors are ideal for smoothing, filtering, and buffing applications and power supplies for industrial, electronic data processing (EDP), audio-video, automotive, and telecommunications.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.