MAL216099806E3

Vishay / BC Components
594-MAL216099806E3
MAL216099806E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330uF 63volts 150c 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 125
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 125)
2,76 € 1.380,00 €
2,72 € 2.720,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
63 VDC
18 mm (0.709 in)
Low ESR Electrolytic Capacitors
20 %
520 mA
- 55 C
+ 150 C
16 mm
160 CLA
AEC-Q200
Reel
Brand: Vishay / BC Components
Dissipation Factor DF: 0.1
Leakage Current: 208 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: AEC-Q200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

160 CLA Series Aluminum Capacitors

Vishay 160 CLA Series Capacitors are polarized aluminum electrolytic capacitors with self-healing, low-impedance, and high-temperature reflow soldering. These Capacitors are charge and discharge proof with no peak current limitation. 160 CLA Series capacitors are AEC-Q200 qualified with 47-3300µF capacitance range, 16-80V voltage range, and -55ºC to 150ºC operating temperature range.