MAL215371338E3

Vishay / BC Components
594-MAL215371338E3
MAL215371338E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 3.3uF 50V 4x4x5.3mm 105C 2000h

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.3 uF
50 VDC
4 mm (0.157 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
12 mA
12 Ohms
- 55 C
+ 105 C
5.5 mm
153 CRV
Reel
Cut Tape
Brand: Vishay / BC Components
Capacitance - nF: 3300 nF
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.