MAL215299605E3

Vishay / BC Components
594-MAL215299605E3
MAL215299605E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 18uF 400V 16x16x16mm 105(degree)C 5000h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
2,42 € 24,20 €
2,10 € 105,00 €
1,85 € 185,00 €
Full Reel (Order in multiples of 150)
1,85 € 277,50 €
1,65 € 742,50 €
1,50 € 1.350,00 €
1,45 € 2.827,50 €
1,38 € 6.831,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
18 uF
400 VDC
16 mm (0.63 in)
16.6 mm (0.654 in)
5000 Hour
Aluminum Electrolytic Capacitors
20 %
250 mA
- 40 C
+ 105 C
16.6 mm
17.5 mm
152 CME
Reel
Cut Tape
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

152 CME SMD High Voltage Aluminum Capacitors

Vishay / BC Components 152 CME SMD (Chip) High Voltage Aluminum Capacitors offer low ESR, low impedance, and high ripple current. The series features a 400V to 450V rated voltage range and a 2.2µF to 33µF rated capacitance range. The high-reliability capacitors also feature ±20% tolerance and are available in vibration-proof, 4- and 6-pin versions. Vishay / BC Components 152 CME capacitors are AEC-Q200 qualified and are ideal for use in industrial and professional automotive and telecom applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.