MAL215097112E3

Vishay / BC Components
594-MAL215097112E3
MAL215097112E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330UF 50V 105C 5000H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.701

Stock:
1.701 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,62 € 2,62 €
1,77 € 17,70 €
1,41 € 70,50 €
1,15 € 115,00 €
Full Reel (Order in multiples of 250)
1,15 € 287,50 €
1,06 € 530,00 €
0,98 € 980,00 €
0,963 € 1.926,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
50 VDC
12.5 mm (0.492 in)
12.5 mm (0.492 in)
5000 Hour
Low Impedance Electrolytic Capacitors
20 %
690 mA
- 55 C
+ 105 C
12.5 mm
16 mm
150 CRZ
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dissipation Factor DF: 0.12
Leakage Current: 165 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Very Low Z
Part # Aliases: 222215097112
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99