MAL213969228E3

Vishay / BC Components
594-MAL213969228E3
MAL213969228E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100V 2.2uF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.2 uF
100 VDC
14.3 mm (0.563 in)
2000 Hour
General Purpose Electrolytic Capacitors
20 %
- 55 C
+ 105 C
6.2 mm
6.9 mm
139 CLL
Reel
Cut Tape
MouseReel
Brand: Vishay / BC Components
Capacitance - nF: 2200 nF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip) Long Life
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99