MAL213964151E3

Vishay / BC Components
594-MAL213964151E3
MAL213964151E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 150uF10V14,3x7,6x8,2105C2000h

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
150 uF
10 VDC
14.3 mm (0.563 in)
2000 Hour
General Purpose Electrolytic Capacitors
20 %
- 55 C
+ 105 C
7.6 mm
8.2 mm
139 CLL
Brand: Vishay / BC Components
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip) Long Life
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.