MAL213816681E3

Vishay / BC Components
594-2222-138-16681
MAL213816681E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 680uF 25V 20% Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 795

Stock:
795 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,24 € 3,24 €
2,16 € 21,60 €
1,78 € 89,00 €
1,45 € 145,00 €
1,36 € 462,40 €
1,32 € 1.346,40 €
1,24 € 2.529,60 €
1,20 € 6.120,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
680 uF
25 VDC
10 mm (0.394 in)
30 mm (1.181 in)
High Temp Electrolytic Capacitors
20 %
- 40 C
+ 105 C
138 AML
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 340
Subcategory: Capacitors
Termination Style: Axial
Part # Aliases: 222213816681
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99