MAL212515332E3

Vishay / BC Components
594-MAL212515332E3
MAL212515332E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.282

Stock:
1.282 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,07 € 30,70 €
2,65 € 132,50 €
2,22 € 222,00 €
2,00 € 1.200,00 €
1,90 € 1.900,00 €
1,84 € 3.680,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
3300 uF
16 VDC
15 mm (0.591 in)
30 mm (1.181 in)
10000 Hour
20 %
1.09 A
88 mOhms
- 40 C
+ 105 C
125 ALS
Bulk
Brand: Vishay / BC Components
Dissipation Factor DF: 0.22
Lead Style: Straight
Leakage Current: 126 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Termination Style: Axial
Type: Non-Solid Electrolyte Capacitor
Unit Weight: 11,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

125ALS Axial Aluminum Electrolytic Capacitors

Vishay / BC Components 125ALS Axial Aluminum Electrolytic Capacitors are axial-leaded, miniaturized capacitors with 5000 hours to 10,000 hours useful life at +105°C. Vishay / BC Components 125ALS Axial Aluminum Electrolytic Capacitors offer high CV-product per unit volume and are charge- and discharge-proof. The series features 47μF to 18,000μF rated capacitance range and a 10V to 63V rated voltage range.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.