MAL211892479E3

Vishay / BC Components
594-MAL211892479E3
MAL211892479E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 47uF 200V 20% 18x30mm Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €
4,50 € 45,00 €
3,79 € 189,50 €
3,48 € 417,60 €
3,45 € 2.070,00 €
3,09 € 3.337,20 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
47 uF
200 VDC
18 mm (0.709 in)
30 mm (1.181 in)
8000 Hour
High Temp Electrolytic Capacitors
20 %
390 mA
1.48 Ohms
- 40 C
+ 125 C
118 AHT
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dissipation Factor DF: 0.046
Lead Style: Straight
Leakage Current: 61 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 120
Subcategory: Capacitors
Termination Style: Axial
Type: Axial High Temperature Aluminum Capacitors
Part # Aliases: 222211892479
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99