MAL211816681E3

Vishay / BC Components
594-MAL211816681E3
MAL211816681E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 680 F 25V 12,5x30mm 125 C 8000h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 780   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 1.575,60 €
2,00 € 4.160,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
680 uF
25 VDC
12.5 mm (0.492 in)
30 mm (1.181 in)
8000 Hour
High Temp Electrolytic Capacitors
20 %
680 mA
420 mOhms
- 40 C
+ 125 C
118 AHT
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dissipation Factor DF: 0.18
Lead Style: Straight
Leakage Current: 106 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 260
Subcategory: Capacitors
Termination Style: Axial
Type: Axial High Temperature Aluminum Capacitors
Part # Aliases: 222211816681
Unit Weight: 7,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99