MAL211814222E3

Vishay / BC Components
594-MAL211814222E3
MAL211814222E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 2200uF 20% 10volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 468

Stock:
468
Can Dispatch Immediately
On Order:
780
Expected 6/23/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,56 € 4,56 €
3,26 € 32,60 €
2,85 € 142,50 €
2,42 € 242,00 €
2,28 € 1.185,60 €
2,25 € 2.340,00 €
2,22 € 4.617,60 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
2200 uF
10 VDC
12.5 mm (0.492 in)
30 mm (1.181 in)
8000 Hour
High Temp Electrolytic Capacitors
20 %
830 mA
290 mOhms
- 40 C
+ 125 C
118 AHT
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dissipation Factor DF: 0.4
Lead Style: Straight
Leakage Current: 136 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 260
Subcategory: Capacitors
Termination Style: Axial
Type: High Temperature Aluminum Capacitor
Part # Aliases: 222211814222
Unit Weight: 7,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99