MAL210416332E3

Vishay / BC Components
594-MAL210416332E3
MAL210416332E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 400V 3300uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 60   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,46 € 7.287,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
3300 uF
400 VDC
76.4 mm
105.8 mm
31.8 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
11.3 A
38 mOhms
- 40 C
+ 105 C
104 PHL-ST
Bulk
Brand: Vishay / BC Components
Leakage Current: 2.64 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 12
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

104 PHL-ST Aluminum Capacitors

Vishay/BC Components' 104 PHL-ST Aluminum Capacitors offer a high ripple current and long useful life of 5000 hours at 105ºC. The non-solid aluminum electrolytic 104 PHL-ST capacitors from Vishay/BC Components are insulated with a blue sleeve and have pressure relief in their sealing. Other features of 104 PHL-ST capacitors include a capacitance range of 150µF to 33,000µF, a voltage range of 200V to 450V, and a temperature range of -40ºC to 105ºC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.