MAL202128228E3

Vishay / BC Components
594-2222-021-28228
MAL202128228E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 2.2uF 63V 20% Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.451

Stock:
1.451 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,20 € 12,00 €
0,946 € 47,30 €
0,858 € 85,80 €
0,671 € 335,50 €
Full Reel (Order in multiples of 3000)
0,603 € 1.809,00 €
0,599 € 3.594,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
2.2 uF
63 VDC
4.5 mm (0.177 in)
10 mm (0.394 in)
1000 Hour
General Purpose Electrolytic Capacitors
20 %
21 mA
65 Ohms
- 40 C
+ 85 C
021 ASM
Reel
Cut Tape
Brand: Vishay / BC Components
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Termination Style: Axial
Type: Aluminum Capacitors Axial Standard Miniature
Part # Aliases: 222202128228
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Removal of SHVC Substances (NMF) in Axial and Radial
Aluminum Capacitors

Description of Change: Change of electrolyte for replacing a
candidate of SVHC substances which are part of EU REACH regulation.
EXPECTED INFLUENCE ON QUALITY/RELIABILITY/PERFORMANCE: There will be
no negative effect on quality, reliability and/or performance.
PRODUCT CATEGORY: Capacitors, Aluminum Axial / Radial

Please contact a Mouser Technical Sales Representative for
further information.

5-0615-3

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.