LCA0207001004G2500

Vishay / BC Components
594-LCA0207001004G25
LCA0207001004G2500

Mfr.:

Description:
Carbon Film Resistors - Through Hole LCA0207 1M0 2% A5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,157 € 785,00 €
0,148 € 1.480,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Carbon Film Resistors - Through Hole
LCA
Standard
Axial
1 MOhms
350 mW
2 %
- 55 C
+ 155 C
300 V
2.4 mm
6.1 mm
Brand: Vishay / BC Components
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.