K102K15X7RF53H5G

Vishay / BC Components
594-K102K15X7RF53H5G
K102K15X7RF53H5G

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1nF 10% X7R e3 Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 953

Stock:
953
Can Dispatch Immediately
On Order:
20.000
Expected 7/30/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,189 € 1,89 €
0,169 € 16,90 €
0,136 € 68,00 €
0,126 € 126,00 €
0,115 € 287,50 €
0,108 € 540,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
K...G
Radial
1000 pF
50 VDC
X7R
10 %
5 mm
Dipped
- 55 C
+ 160 C
Automotive MLCCs
3.8 mm
2.6 mm
3.8 mm
Bulk
Brand: Vishay / BC Components
Class: Class 2
Lead Diameter: 0.5 mm
Lead Style: Outside Bend
Product Type: Ceramic Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

K...G Radial Leaded Automotive MLCCs

Vishay / BC Components K...G Radial Leaded Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and designed for automotive applications. Vishay / BC Components K...G Radial Leaded MLCCs are Class 1 and Class 2 capacitors with a high operating temperature up to +160°C. This compact series offers a 100pF to 1µF capacitance range and 50VDC, 100VDC, or 200VDC rated voltage.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.