IRF9Z14STRRPBF

Vishay / BC Components
844-IRF9Z14STRRPBF
IRF9Z14STRRPBF

Mfr.:

Description:
MOSFETs MOSFET P-CHANNEL 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 2,38 €
1,53 € 15,30 €
1,04 € 104,00 €
0,886 € 443,00 €
Full Reel (Order in multiples of 800)
0,778 € 622,40 €
0,736 € 1.766,40 €
0,709 € 3.403,20 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-263-3
Reel
Cut Tape
Brand: Vishay / BC Components
Product Type: MOSFETs
Series: IRF9Z
Factory Pack Quantity: 800
Subcategory: Transistors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.