IRF9640LPBF

Vishay / BC Components
844-IRF9640LPBF
IRF9640LPBF

Mfr.:

Description:
MOSFETs MOSFET P-CHANNEL 200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
2,82 € 28,20 €
2,10 € 210,00 €
1,76 € 880,00 €
1,54 € 1.540,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
TO-263-3
Tube
Brand: Vishay / BC Components
Product Type: MOSFETs
Series: IRF
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
P-CHANNEL MOSFET

844-IRF9640LPBF, a TO-262 200 Volt 11 Amp P-Channel MOSFET has
been discontinued by Vishay and once stock has been depleted it
will no longer be available.

The recommended replacement for this item is 844-IRF9640SPBF.

The replacement comes in a surface mount (TO-263AB (D2PAK)
package instead of a through-hole (TO-262 (I2PAK) package.

It is recommended that the customer review the specifications on
both items before using the replacement in an existing design.



5-1209-6

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.