IRF820LPBF

Vishay / BC Components
844-IRF820LPBF
IRF820LPBF

Mfr.:

Description:
MOSFETs MOSFET N-CHANNEL 500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,735 € 735,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Tube
Brand: Vishay / BC Components
Product Type: MOSFETs
Series: IRF
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
N-CHANNEL MOSFETS

844-IRF610LPBF, a TO-262 200 Volt 3.3 Amp N-Channel MOSFET
844-IRF640LPBF, a TO-262 200 Volt 18 Amp N-Channel MOSFET
844-IRF720LPBF, a TO-262 400 Volt 3.0 Amp N-Channel MOSFET
844-IRF820LPBF, a TO-262 500 Volt 2.5 Amp N-Channel MOSFET
844-IRF830LPBF, a TO-262 500 Volt 4.5 Amp N-Channel MOSFET
844-IRF840LPBF, a TO-262 500 Volt 8.0 Amp N-Channel MOSFET

Each of the above N-Channel MOSFETs have been discontinued by
Vishay and once stock has been depleted they will no longer be
available.

The recommended replacements for these items are shown below:

Original Item Replacement Item
844-IRF610LPBF 844-IRF610SPBF
844-IRF640LPBF 844-IRF640SPBF
844-IRF720LPBF 844-IRF720SPBF
844-IRF820LPBF 844-IRF820SPBF
844-IRF830LPBF 844-IRF830SPBF
844-IRF840LPBF 844-IRF840SPBF

The replacements come in a surface mount (TO-263AB (D2PAK)
package instead of a through-hole (TO-262 (I2PAK) package.

It is recommended that the customer review the specifications on
both items before using the replacement in an existing design.



5-1209-3

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.