IRF634STRLPBF

Vishay / BC Components
844-IRF634STRLPBF
IRF634STRLPBF

Mfr.:

Description:
MOSFETs TO263 250V 8.1A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1,89 €
1,19 € 11,90 €
0,778 € 77,80 €
0,508 € 254,00 €
Full Reel (Order in multiples of 800)
0,499 € 399,20 €
0,484 € 1.161,60 €
0,482 € 2.313,60 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Reel
Cut Tape
Brand: Vishay / BC Components
Product Type: MOSFETs
Series: IRF
Factory Pack Quantity: 800
Subcategory: Transistors
Unit Weight: 1,438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.