HVR3700001003JA100

Vishay / BC Components
71-HVR3700001003JA10
HVR3700001003JA100

Mfr.:

Description:
Metal Film Resistors - Through Hole HVR37 5% A1 100K

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,366 € 3,66 €
0,28 € 7,00 €
0,155 € 15,50 €
0,131 € 32,75 €
0,114 € 57,00 €
0,095 € 95,00 €
0,085 € 425,00 €
0,079 € 790,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
HVR37
100 kOhms
500 mW (1/2 W)
5 %
200 PPM / C
- 55 C
+ 155 C
3.5 kV
4 mm
12 mm
Axial
Metal Film Resistors General Purpose
Brand: Vishay / BC Components
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVR25/37 Metal Film Resistors

Vishay BC Components HVR25/37 Metal Film Resistors are constructed of a homogenous metal alloy film on a high-grade ceramic body with a high 10kV pulse loading capability. The resistors are coated in a non-flammable lacquer for electrical, mechanical, and climatic protection. The HVR25 and HVR37 series provide a 100kΩ to 10MΩ resistance range and a ±200ppm/K temperature coefficient. The resistors are compatible with lead-free and lead-containing soldering processes and are available in 0207 and 0411 small sizes. The Vishay BC Components HVR25/37 Metal Film Resistors are RoHS compliant and ideal for power supply, electronic ballast, white goods, and television applications.