HVR2500002004FA100

Vishay / BC Components
71-VR2500002004FA100
HVR2500002004FA100

Mfr.:

Description:
Metal Film Resistors - Through Hole HVR25 1% A1 2M0

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,355 € 3,55 €
0,27 € 6,75 €
0,15 € 15,00 €
0,126 € 31,50 €
0,108 € 54,00 €
0,092 € 92,00 €
0,083 € 415,00 €
0,077 € 770,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
HVR25
250 mW (1/4 W)
1 %
200 PPM / C
- 55 C
+ 155 C
1.6 kV
2.5 mm
7.5 mm
Axial
Metal Film Resistors General Purpose
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99