HVR2500001204FA100

Vishay / BC Components
71-HVR2500001204FA10
HVR2500001204FA100

Mfr.:

Description:
Metal Film Resistors - Through Hole HVR25 1% A1 1M2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,356 € 3,56 €
0,271 € 6,78 €
0,151 € 15,10 €
0,126 € 31,50 €
0,111 € 55,50 €
0,094 € 94,00 €
0,083 € 415,00 €
0,077 € 770,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
HVR25
1.2 MOhms
250 mW (1/4 W)
1 %
200 PPM / C
- 55 C
+ 155 C
1.6 kV
2.5 mm
7.5 mm
Axial
Metal Film Resistors General Purpose
Brand: Vishay / BC Components
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVR25/37 Metal Film Resistors

Vishay BC Components HVR25/37 Metal Film Resistors are constructed of a homogenous metal alloy film on a high-grade ceramic body with a high 10kV pulse loading capability. The resistors are coated in a non-flammable lacquer for electrical, mechanical, and climatic protection. The HVR25 and HVR37 series provide a 100kΩ to 10MΩ resistance range and a ±200ppm/K temperature coefficient. The resistors are compatible with lead-free and lead-containing soldering processes and are available in 0207 and 0411 small sizes. The Vishay BC Components HVR25/37 Metal Film Resistors are RoHS compliant and ideal for power supply, electronic ballast, white goods, and television applications.