F340Y241030MKI2B0

Vishay / BC Components
594-F340Y241030MKI2B
F340Y241030MKI2B0

Mfr.:

Description:
Safety Capacitors MKP F340Y2 0,1 F 20 305Vac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,69 € 16,90 €
1,45 € 72,50 €
1,15 € 115,00 €
1,12 € 672,00 €
1,07 € 1.123,50 €
1,02 € 2.142,00 €
0,998 € 5.089,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
0.1 uF
Y2
305 VAC
Radial
27.5 mm (1.083 in)
1 kVDC
31 mm
9 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Long Lead
- 55 C
+ 105 C
19 mm
F34
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 150
Type: THB Grade IIIB Class Y2 Interference Suppression Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99