F340X148248KKP2T0

Vishay / BC Components
594-F340X148248KKP2T
F340X148248KKP2T0

Mfr.:

Description:
Safety Capacitors MKP F340X1 820nF 10 480Vac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,50 € 7,50 €
5,57 € 55,70 €
3,98 € 199,00 €
3,97 € 397,00 €
3,92 € 7.898,80 €
5.005 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
RoHS:  
0.82 uF
480 VAC
Radial
27.5 mm (1.083 in)
800 VDC
32 mm
21 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 105 C
31 mm
F340X1
Tray
Brand: Vishay / BC Components
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 65
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F340 Safety Class Film Capacitors

Vishay / BC Components F340 Safety Class Film Capacitors are available in Class X1, Class X2, and AEC-Q200-qualified Class Y2 varieties. These modules offer a 305VAC or 480VAC voltage rating and a capacitance range of 0.001µF to 4.7µF with ±20%, ±10%, and ±5% tolerance. The Class X and Y safety capacitors are designed for high robustness under high humidity while meeting the IEC60384-14:2013 standard. Vishay F340 Safety Class Film Capacitors are lead free and RoHS compliant.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.