F339X244730MFM2B0

Vishay / BC Components
594-F339X244730MFM2B
F339X244730MFM2B0

Mfr.:

Description:
Safety Capacitors .47uF 305Vac 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.716

Stock:
4.716 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4716 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,681 € 6,81 €
0,496 € 49,60 €
0,41 € 227,55 €
0,382 € 424,02 €
0,349 € 903,91 €
0,329 € 1.704,22 €
0,305 € 3.103,38 €
0,297 € 7.472,52 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
RoHS:  
0.47 uF
X2
305 VAC
Radial
15 mm (0.591 in)
630 VDC
18 mm
13.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Tinned Wire
- 40 C
+ 105 C
22.5 mm
F339X2 305VAC
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 185
Subcategory: Capacitors
Type: Short Lead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

F339X2 EMI Suppression Film Capacitors

Vishay / BC Components F339X2 EMI Suppression Film Capacitors are designed to reduce emission and increase immunity to radio interference. These capacitors feature robustness under high humidity, an excellent capacitive filter, compliance with automotive AEC-Q200 standards, and a UL-class 94V-0 flammability rating. The F339X2 EMI suppression capacitors have a capacitance range of 0.1µF to 4.7µF, permissible DC voltage of 630VDC at 105°C, and voltage range of 305VAC. These capacitors meet the requirements of the demanding IEC60384-14:2013/AMD1 standards which define specific levels of humidity robustness that RFI capacitors must observe. These EMI suppression capacitors can withstand the harsh THB test 85°C/85% RH for 500h at its 305VAC rated voltage. The F339X2 capacitors also support the 85°C/85% RH for 1000h at 240VAC. The F339X2 are automotive grade capacitors that conform to CQC, CSA-E60384-1:14, and UL 60384-14 standards.