F339X136848MII2B0

Vishay / BC Components
594-F339X136848MII2B
F339X136848MII2B0

Mfr.:

Description:
Safety Capacitors F339X1 68nF 20 480Vac

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
0,972 € 9,72 €
0,593 € 59,30 €
0,574 € 287,00 €
0,544 € 544,00 €
0,531 € 1.327,50 €
0,493 € 4.930,00 €
25.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
480 VAC
Radial
1 kVDC
Safety Film Capacitors
Polypropylene (PP)
20 %
- 55 C
+ 110 C
F339X1 480V
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Safety Capacitors
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99