F339X136848MFP2B0

Vishay / BC Components
594-F339X136848MFP2B
F339X136848MFP2B0

Mfr.:

Description:
Safety Capacitors .068uF 480Vac20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 756

Stock:
756 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,615 € 6,15 €
0,565 € 56,50 €
0,465 € 232,50 €
0,441 € 330,75 €
0,422 € 1.266,00 €
0,38 € 1.995,00 €
0,37 € 3.885,00 €
0,368 € 9.384,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
RoHS:  
0.068 uF
X1
480 VAC
Radial
15 mm (0.591 in)
1 kVDC
17.5 mm
8.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 55 C
+ 110 C
15 mm
F339X1 480V
Bulk
Brand: Vishay / BC Components
Life: 10000 Cycle
Product Type: Safety Capacitors
Factory Pack Quantity: 750
Subcategory: Capacitors
Type: Interference Suppression Capacitor
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Safety Capacitors and Resistors

Vishay Safety Capacitors and Resistors include safety-rated RFI capacitors and fusible resistors that meet the safety requirements of UL1412. Vishay Safety Capacitors consist of ceramic, MLCC, and film technologies offering a wide range of capacitance options. Vishay Safety Capacitors and Resistors include metal film fusible resistors with high surge handling capability and wirewound resistors that ensure safe and silent fusing operation in overload conditions.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Film Safety Capacitors

Vishay Film Safety Capacitors include F1772S X2 Interference Suppression Capacitor for Harsh Environments and 339X1 Interference Suppression Film Capacitors. Vishay F1772S X2 is a high stability-grade film capacitor that reduces electromagnetic interference and is intended for high temperature / high humidity environments. Vishay F339X1 Interference Suppression Film Capacitors feature a rated voltage of 330VAC or 480VAC. The 330VAC film capacitors have a capacitance range of 0.0002µF to 2.2µF while the 480VAC devices have a capacitance range of 0.001μF to 1μF.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.