F331K29Y5RN6TJ5R

Vishay / BC Components
594-F331K29Y5RN6TJ5R
F331K29Y5RN6TJ5R

Mfr.:

Description:
Ceramic Disc Capacitors F 1KV 330PF 10% Y5R REEL E3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,224 € 2,24 €
0,135 € 13,50 €
0,108 € 54,00 €
0,098 € 98,00 €
Full Reel (Order in multiples of 2000)
0,083 € 166,00 €
0,079 € 316,00 €
0,065 € 650,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ceramic Disc Capacitors
330 pF
1 kVDC
Radial
Y5R
5 mm (0.197 in)
7.5 mm
Ceramic Disc Capacitors
10 %
- 30 C
+ 125 C
F
Reel
Cut Tape
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Ceramic Disc Capacitors Class 2, Low Loss 500 VDC, 1 kVDC, 2 kVDC and 3 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99