D101J20SL0H6UJ5R

Vishay / BC Components
594-D101J20SL0H6UJ5R
D101J20SL0H6UJ5R

Mfr.:

Description:
Ceramic Disc Capacitors D 100V 100PF 5% SL0 AMMO E3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 2000)
0,041 € 820,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ceramic Disc Capacitors
100 pF
100 VDC
Radial
SL0
5 mm (0.197 in)
5 mm
Ceramic Disc Capacitors
5 %
- 55 C
+ 125 C
D
Ammo Pack
Application: General Purpose
Brand: Vishay / BC Components
Class: Class 1
Lead Diameter: 0.6 mm
Lead Style: Inside Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Thickness: 3.5 mm
Type: Ceramic Singlelayer DC Disc Capacitors Class 1, Class 2, Class 3
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99