BFC280811339

Vishay / BC Components
594-222280811339
BFC280811339

Mfr.:

Description:
Trimmer/Variable Capacitors TRIMMER CAPACITOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 609

Stock:
609 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,55 € 6,55 €
4,88 € 48,80 €
4,21 € 210,50 €
4,01 € 401,00 €
3,66 € 1.830,00 €
3,59 € 3.590,00 €
3,58 € 5.012,00 €
11.200 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer/Variable Capacitors
RoHS:  
REACH - SVHC:
3 pF to 33 pF
250 V
Radial
- 40 C
+ 70 C
BFC2808
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product: Trimmer Capacitors - Film Dielectric
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Unit Weight: 5,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay/BCcomponents Film Capacitors Series 2222 808 & 2222 809

BCcomponents is announcing the change over to RoHS
compliancy. They will be changing the part number from
2222-808-xxxxx to 2281-808-xxxxx and also 2222-809-xxxxx to
2281-809-xxxxx.

Please contact a Mouser Technical Sales Representative for
more information on the replacement parts.



5-0107-31

TARIC:
8532300000
CNHTS:
8532300000
CAHTS:
8532900000
USHTS:
8532300090
JPHTS:
8532300000
MXHTS:
85323099
ECCN:
EAR99