BFC246868563

Vishay / BC Components
594-2222-468-68563
BFC246868563

Mfr.:

Description:
Film Capacitors .056uF 5% 630volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,44 € 14,40 €
1,24 € 62,00 €
1,09 € 109,00 €
0,869 € 434,50 €
Full Reel (Order in multiples of 800)
0,826 € 660,80 €
0,80 € 1.280,00 €
0,79 € 3.792,00 €
0,785 € 7.536,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
RoHS:  
0.056 uF
630 VDC
Radial
Polyester
7.5 mm (0.295 in)
General Film Capacitors
250 VAC
5 %
- 55 C
+ 125 C
BFC2468
Reel
Cut Tape
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
Product Type: Film Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Part # Aliases: 222246868563
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99