BFC246816155
See Product Specifications
Mfr.:
Description:
Film Capacitors 1.5uF 10% 250volts
In Stock: 926
-
Stock:
-
926 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 1,89 € | 1,89 € | |
| 1,20 € | 12,00 € | |
| 1,05 € | 52,50 € | |
| 0,972 € | 97,20 € | |
| 0,705 € | 352,50 € | |
| 0,658 € | 493,50 € |
Datasheet
Application Notes
Technical Resources
- TARIC:
- 8532250000
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Bulgaria

Vishay BCcomponents Film Capacitors series MKT303,368,468,
KP/MKP375 and MKP479
Vishay BCcomponents is announcing the product obsolescence
of the taped version lacquered film capacitors with pitch
size 22.5mm. This is due to no market for the product and
they can modify their existing machines for other products.
The last buy date is 7/15/2007. The last shipment date is
10/15/2007. Please contact a Mouser Technical Sales
Representative for assistance.
5-0107-20