BFC246756122

Vishay / BC Components
594-2222-467-56122
BFC246756122

Mfr.:

Description:
Film Capacitors .0012uF 5% 400volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.029

Stock:
1.029 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,39 € 3,90 €
0,355 € 35,50 €
0,296 € 148,00 €
0,268 € 268,00 €
0,255 € 382,50 €
0,243 € 1.093,50 €
0,23 € 2.415,00 €
0,228 € 5.472,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
RoHS:  
1200 pF
400 VDC
Radial
Polyester
10 mm (0.394 in)
12.5 mm (0.492 in)
4.5 mm (0.177 in)
General Film Capacitors
220 VAC
5 %
2 Pin
14.5 mm (0.571 in)
Inside Kink
- 55 C
+ 105 C
BFC2467
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Film Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Part # Aliases: 222246756122
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99