BFC237139104
See Product Specifications
Mfr.:
Description:
Film Capacitors MKT 371 100nF 5 63V=
In Stock: 1.202
-
Stock:
-
1.202 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 1,21 € | 1,21 € | |
| 0,84 € | 8,40 € | |
| 0,62 € | 62,00 € | |
| 0,519 € | 259,50 € | |
| 0,484 € | 484,00 € | |
| Full Ammo Pack (Order in multiples of 2000) | ||
| 0,421 € | 842,00 € | |
| 0,42 € | 1.680,00 € | |
| 0,358 € | 3.580,00 € | |
Datasheet
Application Notes
Technical Resources
- TARIC:
- 8532250000
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Bulgaria

Vishay /BCcomponents Series 2222-335-xxxx,
RFI, DC, AC/P & Precision Film Capacitors
BCcomponents is announcing the change-over from PP to PBTP.
By this change-over their products will have an improved
resistance to the usage at higher temperatures. The color
of the boxes will change from blue to gray. In result, the
color change will allow the use of YAG laser coding system
which offers a greater flexibility in the marking of our
products. Additionally, the place on the product where the
marking is applied (head/front) will change to front only
for 15mm pitch. Please see the list of affected part
numbers.
Please contact a Mouser Representative for further
information on these changes.
5-0207-3