BFC237029822
See Product Specifications
Mfr.:
Description:
Film Capacitors MKT 0,0082 uF + / - 5% 100 Vdc Pitch 5mm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,92 € | 0,92 € | |
| 0,546 € | 5,46 € | |
| 0,415 € | 41,50 € | |
| 0,356 € | 178,00 € | |
| 0,297 € | 297,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,28 € | 560,00 € | |
| 0,277 € | 1.108,00 € | |
| 0,246 € | 2.460,00 € | |
Similar Products
Datasheet
Application Notes
Technical Resources
- TARIC:
- 8532250000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
