BFC236743223

Vishay / BC Components
594-BFC236743223
BFC236743223

Mfr.:

Description:
Film Capacitors 22nF 10% 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,738 € 7,38 €
0,538 € 53,80 €
0,445 € 222,50 €
0,359 € 359,00 €
Full Ammo Pack (Order in multiples of 1500)
0,351 € 526,50 €
0,342 € 1.026,00 €
0,331 € 2.979,00 €
0,329 € 7.896,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
RoHS:  
0.022 uF
250 VDC
Radial
Polyester
7.5 mm (0.295 in)
General Film Capacitors
160 VAC
10 %
- 55 C
+ 105 C
BFC2367
Ammo Pack
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Film Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Part # Aliases: 222236743223
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99