BFC233843565

Vishay / BC Components
594-BFC233843565
BFC233843565

Mfr.:

Description:
Safety Capacitors 5.6uF 10% 305V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 91   Multiples: 91
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 763,49 €
8,32 € 8.328,32 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
RoHS:  
5.6 uF
305 VAC
Radial
37.5 mm (1.476 in)
630 VDC
Safety Film Capacitors
Polypropylene (PP)
10 %
- 55 C
+ 105 C
BFC23384
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Product Type: Safety Capacitors
Factory Pack Quantity: 91
Subcategory: Capacitors
Part # Aliases: 222233843565
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99