BFC233626155

Vishay / BC Components
594-BFC233626155
BFC233626155

Mfr.:

Description:
Safety Capacitors 1.5uF 20% 310V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 125   Multiples: 125
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 652,50 €
5,10 € 2.550,00 €
5,08 € 10.160,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
RoHS:  
1.5 uF
310 VAC
Radial
27.5 mm (1.083 in)
800 VDC
Safety Film Capacitors
Polypropylene (PP)
20 %
- 55 C
+ 110 C
BFC2336
Bulk
Brand: Vishay / BC Components
Product Type: Safety Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Type: Interference Suppression Film Capacitors, MKP Radial Potted Type
Part # Aliases: 222233626155
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99