BFC233620103

Vishay / BC Components
594-2222-336-20103
BFC233620103

Mfr.:

Description:
Safety Capacitors .01uF 20% 275volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.597

Stock:
1.597 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,551 € 5,51 €
0,505 € 50,50 €
0,428 € 214,00 €
0,416 € 416,00 €
0,354 € 1.770,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
RoHS:  
0.01 uF
X2
310 VAC
Radial
10 mm (0.394 in)
800 VDC
12.5 mm
4 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 55 C
+ 105 C
10 mm
BFC2336
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Diameter: 4 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: X2 Interference Suppression Film Capacitors MKP Radial Potted Type
Part # Aliases: 2222-336-20103
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay /BCcomponents Series 2222-335-xxxx,
RFI, DC, AC/P & Precision Film Capacitors

BCcomponents is announcing the change-over from PP to PBTP.
By this change-over their products will have an improved
resistance to the usage at higher temperatures. The color
of the boxes will change from blue to gray. In result, the
color change will allow the use of YAG laser coding system
which offers a greater flexibility in the marking of our
products. Additionally, the place on the product where the
marking is applied (head/front) will change to front only
for 15mm pitch. Please see the list of affected part
numbers.

Please contact a Mouser Representative for further
information on these changes.



5-0207-3

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.