BFC233611154

Vishay / BC Components
594-222233611154
BFC233611154

Mfr.:

Description:
Safety Capacitors .15uF 10% 275volts

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 784,00 €
1,83 € 9.516,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
RoHS:  
0.15 uF
275 VAC
Radial
22.5 mm (0.886 in)
630 VDC
26 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
BFC2336
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
Diameter: 8.5 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Part # Aliases: 222233611154
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay/BCcomponents 2222 336 1xxxx Film Capacitors

BCcomponents is announcing the End of Life of
2222 336 1xxxx 10mm pitch series due to the streamlining
of their portfolio. Alternate series is F1710-3. Please
see the list of affected parts.

Please contact a Mouser Technical Sales Representative for
more information on replacement parts.



5-0207-20

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99